Part Details for BM14B(0.8)-20DS-0.4V(53) by Hirose Electric Co Ltd
Overview of BM14B(0.8)-20DS-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14B(0.8)-20DS-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122176CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1866 In Stock |
|
$0.5668 / $1.5500 | Buy Now |
DISTI #
798-BM14B0820DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.5620 / $1.4300 | Order Now |
DISTI #
BM14B0.8-20DS-0.4V
|
TME | connector BM14B(0.8)-20DS-0.4V(53) Min Qty: 1000 | 0 |
|
$0.6700 | RFQ |
DISTI #
000000000005246539
|
Sager | Board to Board & Mezzanine Connectors 20P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM | 0 |
|
Buy Now | |
DISTI #
684-8004-8-53
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze (Alt: 684-8004-8-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM14B(0.8)-20DS-0.4V(53)
BM14B(0.8)-20DS-0.4V(53) CAD Models
BM14B(0.8)-20DS-0.4V(53) Part Data Attributes
|
BM14B(0.8)-20DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14B(0.8)-20DS-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.078 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.255 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8796 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for BM14B(0.8)-20DS-0.4V(53)
This table gives cross-reference parts and alternative options found for BM14B(0.8)-20DS-0.4V(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B(0.8)-20DS-0.4V(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-215311-0 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | BM14B(0.8)-20DS-0.4V(53) vs 6-215311-0 |
BB02-KQ202-K03-000000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | GradConn Ltd | BM14B(0.8)-20DS-0.4V(53) vs BB02-KQ202-K03-000000 |
0172D-94-S1-01-1 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | BM14B(0.8)-20DS-0.4V(53) vs 0172D-94-S1-01-1 |
009158020025002 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Plug | Kyocera AVX Components | BM14B(0.8)-20DS-0.4V(53) vs 009158020025002 |
BB02-GM202-KB3-000000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | BM14B(0.8)-20DS-0.4V(53) vs BB02-GM202-KB3-000000 |
12606FL211024-12 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BM14B(0.8)-20DS-0.4V(53) vs 12606FL211024-12 |
534975-6 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GUIDE SLOT | TE Connectivity | BM14B(0.8)-20DS-0.4V(53) vs 534975-6 |
12602FL211024-12 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BM14B(0.8)-20DS-0.4V(53) vs 12602FL211024-12 |
BL2-85D6-650-GT-20U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | BM14B(0.8)-20DS-0.4V(53) vs BL2-85D6-650-GT-20U |
PRD001-P1002GF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | BM14B(0.8)-20DS-0.4V(53) vs PRD001-P1002GF |