-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122177CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
985 In Stock |
|
$0.6250 / $1.7100 | Buy Now |
DISTI #
798-BM14B0820DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 1016 |
|
$0.6240 / $1.3600 | Buy Now |
DISTI #
BM14B0.8-20DP-0.4V
|
TME | connector BM14B(0.8)-20DP-0.4V(53) Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |
DISTI #
000000000005246538
|
Sager | Board to Board & Mezzanine Connectors 20P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM | 0 |
|
Buy Now | |
DISTI #
684-8011-3-53
|
Avnet Abacus | (Alt: 684-8011-3-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM14B(0.8)-20DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14B(0.8)-20DP-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.223 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2192 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for BM14B(0.8)-20DP-0.4V(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B(0.8)-20DP-0.4V(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593-1-005-1-NTX-RS0 | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking | MPE-Garry GmbH | BM14B(0.8)-20DP-0.4V(53) vs 593-1-005-1-NTX-RS0 |
593-1-005-1-NTX-RS1 | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking | MPE-Garry GmbH | BM14B(0.8)-20DP-0.4V(53) vs 593-1-005-1-NTX-RS1 |
ERM5-010-02.0-L-DV-FL-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | BM14B(0.8)-20DP-0.4V(53) vs ERM5-010-02.0-L-DV-FL-K-TR |
CBB-2000-20-M-183-GD-SM | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Central Components Manufacturing | BM14B(0.8)-20DP-0.4V(53) vs CBB-2000-20-M-183-GD-SM |
DF12-P23A-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Morethanall Co Ltd | BM14B(0.8)-20DP-0.4V(53) vs DF12-P23A-020 |
CBRC020S02001T0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Cvilux Corporation | BM14B(0.8)-20DP-0.4V(53) vs CBRC020S02001T0 |