Part Details for BM14B(0.8)-10DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM14B(0.8)-10DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14B(0.8)-10DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM14B(0.8)-10DP-0.4V(51)-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5187 | Buy Now |
DISTI #
798-BM14B0810DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P SMT HEADER .8MM HT .4MM PITCH RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.6216 / $2.0720 | Buy Now | |
DISTI #
000000000003968636
|
Sager | Board to Board & Mezzanine Connectors 10P SMT HEADER .8MM HT .4MM PITCH Min Qty: 8000 | 0 |
|
$0.5400 | Buy Now |
Part Details for BM14B(0.8)-10DP-0.4V(51)
BM14B(0.8)-10DP-0.4V(51) CAD Models
BM14B(0.8)-10DP-0.4V(51) Part Data Attributes:
|
BM14B(0.8)-10DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14B(0.8)-10DP-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.144 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2192 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for BM14B(0.8)-10DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM14B(0.8)-10DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B(0.8)-10DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBB60DYFD | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | BM14B(0.8)-10DP-0.4V(51) vs RBB60DYFD |
350-10-147-01-899101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | BM14B(0.8)-10DP-0.4V(51) vs 350-10-147-01-899101 |
350-80-147-01-899101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | BM14B(0.8)-10DP-0.4V(51) vs 350-80-147-01-899101 |
310-83-147-41-205101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | BM14B(0.8)-10DP-0.4V(51) vs 310-83-147-41-205101 |
399-10-147-10-007000 | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | BM14B(0.8)-10DP-0.4V(51) vs 399-10-147-10-007000 |
ABB60DYFD | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | BM14B(0.8)-10DP-0.4V(51) vs ABB60DYFD |
310-83-147-01-666101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BM14B(0.8)-10DP-0.4V(51) vs 310-83-147-01-666101 |
BLSMD30-47-U | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | BM14B(0.8)-10DP-0.4V(51) vs BLSMD30-47-U |
BLSMD30-47-8U | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | BM14B(0.8)-10DP-0.4V(51) vs BLSMD30-47-8U |
NPV010P3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | BM14B(0.8)-10DP-0.4V(51) vs NPV010P3 |