Connectors
BM13B-GHS-TBT(LF)(SN)(N)
Description: CONN HEADER GH TOP 13POS 1.25MM

Overview of BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # C1S404000276395
Chip1Stop Connector Headers and PCB Receptacles Container: Cut Tape 1910
  • 5 $0.9620
  • 50 $0.4700
  • 100 $0.4300
  • 200 $0.4280
  • 500 $0.3480
  • 1,000 $0.3260
$0.3260 / $0.9620 Buy Now

CAD Models for BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing

BM13B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.167 inch
Body Depth
0.159 inch
Body Length
0.768 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
IVORY
Insulator Material
POLYAMIDE9T
Mating Contact Pitch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. BM13B-GHS-TBT(LF)(SN)(N)
    JST Manufacturing
    CONN HEADER GH TOP 13POS 1.25MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing

Select Manufacturer
Which Manufacturer of BM13B-GHS-TBT(LF)(SN)(N) would you like to use for your alert(s)?
  • Please alert me when BM13B-GHS-TBT(LF)(SN)(N) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM13B-GHS-TBT(LF)(SN)(N) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM13B-GHS-TBT(LF)(SN)(N) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM13B-GHS-TBT(LF)(SN)(N) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM13B-GHS-TBT(LF)(SN)(N).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM13B-GHS-TBT(LF)(SN)(N) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: