Part Details for BM1301-9RG by Bel Power Solutions
Overview of BM1301-9RG by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM1301-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-BM1301-9RG-ND
|
DigiKey | DC/DC CONVERTER 12V 48W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$742.3500 | Buy Now |
DISTI #
784-BM1301-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY, DC-DC CONVERTER, RoHS: Compliant | 0 |
|
$742.3400 / $742.3500 | Order Now |
DISTI #
75126399
|
RS | DC-DC Converter, Single Output, 50W, 14-70Vin, 12Vout, M Series | Bel Power Solutions BM1301-9RG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$780.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$570.2400 / $1,388.3300 | Buy Now |
DISTI #
000000000006358673
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY, DC-DC CONVERTER, Min Qty: 10 | 0 |
|
$653.3300 / $771.6500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 14-70VDCin, 12V 4A, Vout control input | 2 |
|
$1,655.4000 | Buy Now |