-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1051F-GE2CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 24SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
2000 In Stock |
|
$0.9311 / $2.2000 | Buy Now |
DISTI #
BM1051F-GE2
|
Avnet Americas | Quasi-Resonant Control DC/DC Converter and Power Factor Correction Converter IC for AC/DC Converter 8 to 24V Supply Voltage 1.8mA Operating Current 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BM1051F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1518 / $1.3113 | Buy Now |
DISTI #
755-BM1051F-GE2
|
Mouser Electronics | Power Factor Correction - PFC Fast Recovery Diodes RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
36542630
|
Verical | AC to DC Switching Converter 14.5V 134kHz T/R 24-Pin SOP RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$1.8035 / $1.8749 | Buy Now |
|
Bristol Electronics | 1997 |
|
RFQ | ||
|
Quest Components | 1597 |
|
$1.1619 / $3.0984 | Buy Now | |
|
Quest Components | 40 |
|
$2.2080 / $3.3120 | Buy Now | |
DISTI #
BM1051F-GE2
|
Avnet Americas | Quasi-Resonant Control DC/DC Converter and Power Factor Correction Converter IC for AC/DC Converter 8 to 24V Supply Voltage 1.8mA Operating Current 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BM1051F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1518 / $1.3113 | Buy Now |
|
Ameya Holding Limited | IC COMPOUND LSI PFC/DC-DC SOP24 Min Qty: 1 | 50-Authorized Distributor |
|
$1.4909 / $2.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM1051F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1051F-GE2
ROHM Semiconductor
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |