BM09B-NSHSS-TBT
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,

Overview of BM09B-NSHSS-TBT by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BM09B-NSHSS-TBT by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-BM09B-NSHSS-TBTCT-ND
DigiKey CONN HEADER SMD 9POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1916
In Stock
  • 1 $1.0900
  • 10 $0.9190
  • 100 $0.8257
  • 500 $0.6755
  • 1,000 $0.6005
  • 2,000 $0.5630
  • 3,000 $0.5442
  • 5,000 $0.5254
  • 10,000 $0.4991
$0.4991 / $1.0900 Buy Now

CAD Models for BM09B-NSHSS-TBT by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM09B-NSHSS-TBT by JST Manufacturing

BM09B-NSHSS-TBT
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TOP ENTRY
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. BM09B-NSHSS-TBT
    JST Manufacturing
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM09B-NSHSS-TBT by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM09B-NSHSS-TBT by JST Manufacturing

Select Manufacturer
Which Manufacturer of BM09B-NSHSS-TBT would you like to use for your alert(s)?
  • Please alert me when BM09B-NSHSS-TBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM09B-NSHSS-TBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM09B-NSHSS-TBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM09B-NSHSS-TBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM09B-NSHSS-TBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM09B-NSHSS-TBT by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: