There are no models available for this part yet.
Overview of BM09B-GHS-TBT by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BM09B-GHS-TBT by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-BM09B-GHS-TBTCT-ND
|
DigiKey | CONN HEADER SMD 9POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41784 In Stock |
|
$0.2193 / $0.6200 | Buy Now |
CAD Models for BM09B-GHS-TBT by JST Manufacturing
Part Data Attributes for BM09B-GHS-TBT by JST Manufacturing
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TOP ENTRY, SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BM09B-GHS-TBT
This table gives cross-reference parts and alternative options found for BM09B-GHS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM09B-GHS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10089714-009000LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | BM09B-GHS-TBT vs 10089714-009000LF |
55450-0919 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | BM09B-GHS-TBT vs 55450-0919 |
DF13-9P-1.25(20) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | BM09B-GHS-TBT vs DF13-9P-1.25(20) |
53398-0984 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | BM09B-GHS-TBT vs 53398-0984 |
DF13-9P-1.25(50) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | BM09B-GHS-TBT vs DF13-9P-1.25(50) |
10089714-009000LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BM09B-GHS-TBT vs 10089714-009000LF |
Related Parts for BM09B-GHS-TBT
-
BM15B-GHS-TBTHeaders and Edge Type Connectors
-
SVH-21T-P1.1Terminals and Terminal Blocks
-
T494A475K016ATFixed Capacitors
-
CRCW2010300RJNEFHPFixed Resistors
-
BYS10-45-E3Rectifier Diodes
-
43650-0403Power Connectors
-
VLF12060T-220M4R1Fixed Inductors
-
PIC18F26K40-I/SPMicrocontrollers
-
STN1HNK60Power Field-Effect Transistors