Part Details for BM08600X6 by Chemi-Con
Results Overview of BM08600X6 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM08600X6 Information
BM08600X6 by Chemi-Con is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for BM08600X6
BM08600X6 CAD Models
BM08600X6 Part Data Attributes
|
BM08600X6
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BM08600X6
Chemi-Con
General Purpose Inductor, 140uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 140 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.2 MHz | |
Tolerance | 25% |
Alternate Parts for BM08600X6
This table gives cross-reference parts and alternative options found for BM08600X6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM08600X6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BM08600X6E | Chemi-Con | Check for Price | General Purpose Inductor, 140uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | BM08600X6 vs BM08600X6E |