-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM06B-SRSS-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-6BSRSSTBLPP
|
Mouser Electronics | Headers & Wire Housings SR HEADER (SMT TOP) RoHS: Compliant | 34 |
|
$0.3840 / $1.0400 | Buy Now |
|
Future Electronics | Single Row 6 Position 1 mm Pitch Top Entry Shrouded SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3800 / $0.3900 | Buy Now |
DISTI #
JSTBM06B-SRSS-TB(LF)(SN.P
|
Heilind Electronics | CUT TAPE - CONN HEADER SH 6POS TOP 1MM TIN |
Americas - 638 in Stock 150 On Order |
|
$0.5480 / $0.7015 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2400 |
|
$0.4856 / $1.3875 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 52 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 39 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 32 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2 |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM06B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST / JAPAN SOLDERLESS TERMINALS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM06B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1734261-6 | TE Connectivity | Check for Price | 1.25 WTB, HDR, SMT, RA, 6P | BM06B-SRSS-TB(LF)(SN) vs 1734261-6 |
DF13B-6P-1.25V(51) | Hirose Electric Co Ltd | $0.7363 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | BM06B-SRSS-TB(LF)(SN) vs DF13B-6P-1.25V(51) |
10114831-10106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | BM06B-SRSS-TB(LF)(SN) vs 10114831-10106LF |
53398-0619 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | BM06B-SRSS-TB(LF)(SN) vs 53398-0619 |
155206-6203-RB | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | BM06B-SRSS-TB(LF)(SN) vs 155206-6203-RB |
DF13-6P-1.25DSA(25) | Hirose Electric Co Ltd | $0.4849 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | BM06B-SRSS-TB(LF)(SN) vs DF13-6P-1.25DSA(25) |
951106-8622-AR | 3M Interconnect | $0.2609 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | BM06B-SRSS-TB(LF)(SN) vs 951106-8622-AR |
10114831-10106LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, TIN PLATING | BM06B-SRSS-TB(LF)(SN) vs 10114831-10106LF |
DF14A-6P-1.25H(52) | Hirose Electric Co Ltd | $1.0400 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | BM06B-SRSS-TB(LF)(SN) vs DF14A-6P-1.25H(52) |
10114831-11106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | BM06B-SRSS-TB(LF)(SN) vs 10114831-11106LF |