-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER PA 6POS TOP SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM06B-PASS-1-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8756
|
Newark | Wire-To-Board Connector, Pa Series, Surface Mount, Header, 6, 2 Mm, Tin Plated Contacts Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2316 |
|
$0.8910 / $1.1700 | Buy Now |
DISTI #
53X3015
|
Newark | Wire-To-Board Connector, Pa Series, Surface Mount, Header, 6, 2 Mm, Tin Plated Contacts Rohs Complia... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4540 / $0.6120 | Buy Now |
DISTI #
306-6BPASS1TFTL
|
Mouser Electronics | Headers & Wire Housings PA HEADER (SMT TOP) RoHS: Compliant | 2907 |
|
$0.3960 / $0.8900 | Buy Now |
|
Future Electronics | 6 Position 2.0 mm Top Entry SMT Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel |
1000 Reel |
|
$0.4400 / $0.4600 | Buy Now |
DISTI #
78827004
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 3500 |
|
$0.5853 / $0.6155 | Buy Now |
DISTI #
C1S404000116136
|
Chip One Stop | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 43 |
|
$0.5430 / $0.7260 | Buy Now |
|
LCSC | 1x6P 6P PA Tin 6 -25+85 3A 1 2mm Copper alloy Standing paste SMDP2mm Wire To Board Connector ROHS | 317 |
|
$0.3490 / $0.6351 | Buy Now |
|
New Advantage Corporation | 6 Position 2.0 mm Top Entry SMT Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6133 / $0.6571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM06B-PASS-1-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-PASS-1-TFT(LF)(SN)
JST Manufacturing
CONN HEADER PA 6POS TOP SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.224 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |