Part Details for BM05B-ADHKS-GAN-ETB(HF) by JST Manufacturing
Overview of BM05B-ADHKS-GAN-ETB(HF) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for BM05B-ADHKS-GAN-ETB(HF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM05B-ADHKS-GAN-ETB(HF)CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.3MM Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10491 In Stock |
|
$0.2438 / $0.7600 | Buy Now |
DISTI #
306-BM5BDHKSGANETBHF
|
Mouser Electronics | JST ADH HEADER (SMT/TOP TYPE) | 0 |
|
$0.2530 / $0.6200 | Order Now |