Part Details for BM04B-SURS-TF(LF)(SN) by JST Manufacturing
Overview of BM04B-SURS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BM04B-SURS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 57830801. CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 55000Reel |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
70811091
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 35000 |
|
$0.3153 / $0.3932 | Buy Now |
DISTI #
69765650
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2305 | Americas - 10000 |
|
$0.2168 / $0.2558 | Buy Now |
DISTI #
65272782
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 2201 | Americas - 4892 |
|
$0.2908 / $0.3348 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 3913 |
|
$0.2765 / $0.7900 | Buy Now |
|
Chip1Cloud | CONN HEADER 4POS .8MM TIN SIDE | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x4P 4P 1 Tin 0.8mm 4 -25��~+85�� Copper Alloy 200mA Brick nogging SMD,P=0.8mm Wire To Board / Wire To Wire Connector ROHS | 70000 |
|
$0.1425 / $0.2748 | Buy Now |
|
LCSC | 1x4P 4P 1 Tin 0.8mm 4 -25+85 Copper Alloy 200mA Brick nogging SMDP0.8mm Wire To Board Connector ROHS | 13280 |
|
$0.1280 / $0.2804 | Buy Now |
|
New Advantage Corporation | 57830801. CONNECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 60000 |
|
$0.3067 / $0.3286 | Buy Now |
Part Details for BM04B-SURS-TF(LF)(SN)
BM04B-SURS-TF(LF)(SN) CAD Models
BM04B-SURS-TF(LF)(SN) Part Data Attributes:
|
BM04B-SURS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM04B-SURS-TF(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |