-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P0943
|
Newark | Wire-To-Board Connector, Header, 4 Position, 1 Row, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Sr Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM04B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 173788 |
|
$0.4160 / $0.7090 | Buy Now |
DISTI #
09AK0486
|
Newark | Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, Surface Mount Terminal |Jst (Japan Solderless Terminals) BM04B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $1.2000 | Buy Now |
|
Future Electronics | BM04B Series 1 mm Pitch 4 Position SMT Single Row Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 7500Reel |
|
$0.2800 / $0.3050 | Buy Now |
DISTI #
JSTBM04B-SRSS-TB(LFSN).P
|
Heilind Electronics | CUT STRIP - EMBOSSED TAPE | Americas - 2113 in Stock |
|
$0.3564 / $0.4562 | Buy Now |
DISTI #
JSTBM04B-SRSS-TB(LF)(SN)
|
Heilind Electronics | Americas - 16875 in Stock |
|
$0.2830 / $0.2967 | Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$0.5950 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 416 |
|
$0.4400 / $1.1000 | Buy Now |
DISTI #
JSTBM04B-SRSS-TB(LFSN).P
|
Interstate Connecting Components | CUT STRIP - EMBOSSED TAPE | 493 |
|
$0.3564 / $0.4562 | Buy Now |
DISTI #
JSTBM04B-SRSS-TB(LF)(SN)
|
Interstate Connecting Components | 3375 |
|
$0.2830 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM04B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM04B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |