Part Details for BM04B-GHS-TBT by JST Manufacturing
Overview of BM04B-GHS-TBT by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BM04B-GHS-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM04B-GHS-TBTCT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1806 / $0.5000 | Buy Now |
DISTI #
BM04B-GHS-TBT
|
TME | Socket, wire-board, male, GH, 1.25mm, PIN: 4, SMT, 50V, 1A, vertical Min Qty: 1 | 992 |
|
$0.3760 / $0.7730 | Buy Now |
Part Details for BM04B-GHS-TBT
BM04B-GHS-TBT CAD Models
BM04B-GHS-TBT Part Data Attributes:
|
BM04B-GHS-TBT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM04B-GHS-TBT
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY, SHROUDED | |
Body Breadth | 0.167 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.325 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM04B-GHS-TBT
This table gives cross-reference parts and alternative options found for BM04B-GHS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM04B-GHS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS8804H-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | BM04B-GHS-TBT vs HS8804H-B |
1775765-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | BM04B-GHS-TBT vs 1775765-4 |
HS8804V-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | BM04B-GHS-TBT vs HS8804V-B |
0532610490 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | BM04B-GHS-TBT vs 0532610490 |