Part Details for BM02B-SRSS-TB by JST Manufacturing
Overview of BM02B-SRSS-TB by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BM02B-SRSS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1788-1-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52347 In Stock |
|
$0.1839 / $0.4500 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 916 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 394 |
|
$0.3528 / $0.7055 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1052 |
|
$0.2822 / $0.7055 | Buy Now |
DISTI #
BM02B-SRSS-TB
|
TME | Socket, wire-board, male, SH,SR, 1mm, PIN: 2, SMT, 50V, 1A, -25÷85°C Min Qty: 2 | 8174 |
|
$0.2260 / $0.3950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
Chip1Cloud | Disconnectable Insulation displacement connectors | CONN HEADER SMD 2POS 1MM | 29530 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 675 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
BM02B-SRSS-TB
|
Maritex | Header for PCB, pitch 1.00mm, 2-contacts, SMD, male, top entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 1270 |
|
$0.1850 / $0.3210 | Buy Now |
Part Details for BM02B-SRSS-TB
BM02B-SRSS-TB CAD Models
BM02B-SRSS-TB Part Data Attributes:
|
BM02B-SRSS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM02B-SRSS-TB
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM02B-SRSS-TB
This table gives cross-reference parts and alternative options found for BM02B-SRSS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM02B-SRSS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM02B-SRSS-TBT(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | BM02B-SRSS-TB vs BM02B-SRSS-TBT(LF)(SN) |