BM02B-PASS-TFT
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,

Overview of BM02B-PASS-TFT by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-SFPP2EPASS-005 Amphenol Cables on Demand Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft)
SF-SFPP2EPASS-001 Amphenol Cables on Demand Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft)
SF-SFPP2EPASS-007 Amphenol Cables on Demand Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft)

Price & Stock for BM02B-PASS-TFT by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-BM02B-PASS-TFTTR-ND
DigiKey CONN HEADER SMD 2POS 2MM Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.4582
$0.4582 Buy Now
CHIPMALL.COM LIMITED 2.0mm -*- * -*- 16577
  • 1 $0.2087
  • 200 $0.1938
  • 1,000 $0.1863
$0.1863 / $0.2087 Buy Now

CAD Models for BM02B-PASS-TFT by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BM02B-PASS-TFT by JST Manufacturing

BM02B-PASS-TFT
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. BM02B-PASS-TFT
    JST Manufacturing
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for BM02B-PASS-TFT

This table gives cross-reference parts and alternative options found for BM02B-PASS-TFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM02B-PASS-TFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M22-078050V0206 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Harwin BM02B-PASS-TFT vs M22-078050V0206
6-176125-2 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE's AMP BM02B-PASS-TFT vs 6-176125-2
DF3Z-2P-2V(21) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Hirose Electric Co Ltd BM02B-PASS-TFT vs DF3Z-2P-2V(21)
1-292149-2 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity BM02B-PASS-TFT vs 1-292149-2
1-179119-2 CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity BM02B-PASS-TFT vs 1-179119-2
M22-078050E0206 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Harwin BM02B-PASS-TFT vs M22-078050E0206
6-176125-2 CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity BM02B-PASS-TFT vs 6-176125-2
292151-2 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity BM02B-PASS-TFT vs 292151-2
176125-2 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE's AMP BM02B-PASS-TFT vs 176125-2
316500-2 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE's AMP BM02B-PASS-TFT vs 316500-2

Related Parts for BM02B-PASS-TFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM02B-PASS-TFT by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM02B-PASS-TFT by JST Manufacturing

  • Please alert me when BM02B-PASS-TFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM02B-PASS-TFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM02B-PASS-TFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM02B-PASS-TFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM02B-PASS-TFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM02B-PASS-TFT by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: