-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER GH TOP 2POS 1.25MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4147 |
|
$0.1443 / $0.3462 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant | 66049 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM02B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM02B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
CONN HEADER GH TOP 2POS 1.25MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM02B-GHS-TBT(LF)(SN)(N). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM02B-GHS-TBT(LF)(SN)(N), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65523-302 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BM02B-GHS-TBT(LF)(SN)(N) vs 65523-302 |
SL30532G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | BM02B-GHS-TBT(LF)(SN)(N) vs SL30532G |
8614-00-02-1-YO-8-063-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | BM02B-GHS-TBT(LF)(SN)(N) vs 8614-00-02-1-YO-8-063-LF |
54201-T30-2- | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | BM02B-GHS-TBT(LF)(SN)(N) vs 54201-T30-2- |
167804-2 | CONNECTOR, 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | BM02B-GHS-TBT(LF)(SN)(N) vs 167804-2 |
42375-1582 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BM02B-GHS-TBT(LF)(SN)(N) vs 42375-1582 |
8614-00-02-1-Y0-4-317-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BM02B-GHS-TBT(LF)(SN)(N) vs 8614-00-02-1-Y0-4-317-LF |
8614-00-02-1-Y0-3-315-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | BM02B-GHS-TBT(LF)(SN)(N) vs 8614-00-02-1-Y0-3-315-LF |
800-40-002-61-001100 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | BM02B-GHS-TBT(LF)(SN)(N) vs 800-40-002-61-001100 |
HB1202U-KK0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | BM02B-GHS-TBT(LF)(SN)(N) vs HB1202U-KK0 |