Part Details for BM-MAMD010M by Stewart Connector
Overview of BM-MAMD010M by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-MAMD010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9603
|
Newark | Cable Assy, M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Bm Series Rohs Compliant: Yes |Stewart Connector BM-MAMD010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.1400 | Buy Now |
DISTI #
380-BM-MAMD010M-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$29.6250 / $40.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4500 / $36.9100 | Buy Now |
DISTI #
000000000006355720
|
Sager | Ethernet Cables / Networking Cables M12 X-Code Free-end Cable 1M Min Qty: 15 | 0 |
|
$33.6500 / $40.6000 | Buy Now |