Part Details for BM-6AJPK025F by Bel Fuse
Overview of BM-6AJPK025F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-6AJPK025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6849
|
Newark | Enet Cable, Cat6, Rj45 Jack-Plug, 25Ft, Lan Category:Cat6, Connector To Connector:Rj45 Jack To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft |Bel BM-6AJPK025F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$14.6200 | Buy Now |
DISTI #
1847-BM-6AJPK025F-ND
|
DigiKey | CABLE MOD 8P8C JACK TO PLUG 25' Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$13.9120 / $14.6200 | Buy Now |
DISTI #
BM-6AJPK025F
|
Avnet Americas | Cable Assembly UTP Cat6 7.62m 8 Position RJ-45 to 8 Position RJ-45 Receptacle-Plug - Bulk (Alt: BM-6AJPK025F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1524 | Buy Now |