Part Details for BM-30-390 by Brady Worldwide Inc
Overview of BM-30-390 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-30-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8406
|
Newark | Wire Marker, 1.18" X 0.16", White, Pp, Marker Type:Thermal Transfer, Legend:Blank (No Legend), Marker Dimensions:30Mm X 4.14Mm, Marker Material:Pp (Polypropylene), Legend Colour:-, Marker Colour:White, Product Range:Durasleeve Seriesrohs Compliant: Yes |Brady BM-30-390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$853.9900 | Buy Now |
DISTI #
2267-BM-30-390-ND
|
DigiKey | WIRE MARKER 0.163X1.18 RL/3000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$809.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$853.9900 | Buy Now |
|
Onlinecomponents.com | DuraSleeve® Wire Marking Inserts 0.163 in H x 1.18 in W White RL/3000 RoHS: Compliant | 0 |
|
$853.9900 | Buy Now |
DISTI #
10021779
|
Techni-Tool, Inc. | Brady BM-30-390 DuraSleeve® Wire Marking Inserts 0.163 in H x 1.18 in W White RL/3000 | 0 |
|
$853.9900 | Buy Now |
DISTI #
10021779
|
TestEquity LLC | Brady BM-30-390 DuraSleeve® Wire Marking Inserts 0.163 in H x 1.18 in W White RL/3000 | 0 |
|
$853.9900 | Buy Now |