Part Details for BM-250-1-312-YL by Brady Worldwide Inc
Overview of BM-250-1-312-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-250-1-312-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8395
|
Newark | Label, Heat Shrink, 6.35Mm X 25.4Mm, Ylw, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:6.35Mm X 25.4Mm, I.d. Max:5.46Mm, I.d. Min:2.39Mm Rohs Compliant: Yes |Brady BM-250-1-312-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.9900 | Buy Now |
DISTI #
2267-BM-250-1-312-YL-ND
|
DigiKey | SLEEVE 0.25DIA YL 1" RL/1000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$705.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$624.9900 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Commercial Grade Heat-Shrink Labels 0.25 in Dia Yellow 1 in RL/1000 RoHS: Compliant | 0 |
|
$624.9900 | Buy Now |
DISTI #
10021831
|
Techni-Tool, Inc. | Brady BM-250-1-312-YL PermaSleeve® Commercial Grade Heat-Shrink Labels 0.25 in Dia Yellow 1 in | 0 |
|
$624.9900 | Buy Now |
DISTI #
10021831
|
TestEquity LLC | Brady BM-250-1-312-YL PermaSleeve® Commercial Grade Heat-Shrink Labels 0.25 in Dia Yellow 1 in | 0 |
|
$624.9900 | Buy Now |