Part Details for BLX98 by Great American Electronics
Overview of BLX98 by Great American Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BLX98
BLX98 CAD Models
BLX98 Part Data Attributes
|
BLX98
Great American Electronics
Buy Now
Datasheet
|
Compare Parts:
BLX98
Great American Electronics
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREAT AMERICAN ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 21 W | |
Surface Mount | NO |