Part Details for BLVR-L20D-BGNS-P by Amphenol Corporation
Overview of BLVR-L20D-BGNS-P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7206L20DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
7204L20DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7203L20DB | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for BLVR-L20D-BGNS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-BLVR-L20D-BGNS-P
|
Mouser Electronics | Board Mount Pressure Sensors 20inH2O Parylen Coat 1Port 6 V RoHS: Compliant | 0 |
|
$25.6100 / $37.4700 | Order Now |
Part Details for BLVR-L20D-BGNS-P
BLVR-L20D-BGNS-P CAD Models
BLVR-L20D-BGNS-P Part Data Attributes
|
BLVR-L20D-BGNS-P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BLVR-L20D-BGNS-P
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 3.91 mm | |
Body Height | 10.79 mm | |
Body Length or Diameter | 10.79 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 8MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 22-55mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.72 Psi | |
Pressure Range-Min | -0.72 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | PIN |