Part Details for BLV-L10D-BGNS-P by Amphenol Corporation
Overview of BLV-L10D-BGNS-P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for BLV-L10D-BGNS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-BLV-L10D-BGNS-P
|
Mouser Electronics | Board Mount Pressure Sensors 10inH2O Parylen Coat 1Port 6 V RoHS: Compliant | 0 |
|
$37.6900 / $49.8800 | Order Now |
Part Details for BLV-L10D-BGNS-P
BLV-L10D-BGNS-P CAD Models
BLV-L10D-BGNS-P Part Data Attributes
|
BLV-L10D-BGNS-P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BLV-L10D-BGNS-P
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 3.27 mm | |
Body Height | 10.79 mm | |
Body Length or Diameter | 10.79 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 10MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 18-46mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | NO | |
Termination Type | PIN |