-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power application processor module for Bluetooth® low energy v5.2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6509
|
Newark | Bluetooth Module, Ble 5.2 Rohs Compliant: Yes |Stmicroelectronics BLUENRG-M2SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$6.4200 / $11.5500 | Buy Now |
DISTI #
497-BLUENRG-M2SACT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1519 In Stock |
|
$6.3842 / $10.5200 | Buy Now |
DISTI #
BLUENRG-M2SA
|
Avnet Americas | Bluetooth Low Energy v5.0 Module with On-Board Chip Antenna 1.7V to 3.6V 23-Pin SMD Module T/R - Tape and Reel (Alt: BLUENRG-M2SA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$5.6673 / $6.0637 | Buy Now |
DISTI #
511-BLUENRG-M2SA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Very low power application processor module for Bluetooth low energy v5.2 RoHS: Compliant | 1180 |
|
$6.1100 / $10.4300 | Buy Now |
DISTI #
V36:1790_23880016
|
Arrow Electronics | Very Low Power Application Processor Module for Bluetooth Low Energy RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2327 | Americas - 32000 |
|
$5.9130 | Buy Now |
DISTI #
V72:2272_23880016
|
Arrow Electronics | Very Low Power Application Processor Module for Bluetooth Low Energy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Container: Cut Strips | Americas - 882 |
|
$6.2820 / $6.5160 | Buy Now |
|
STMicroelectronics | Very low power application processor module for Bluetooth®, low energy v5.2 RoHS: Compliant Min Qty: 1 | 1180 |
|
$6.3400 / $10.4200 | Buy Now |
|
Future Electronics | 2.4835 GHz Integrated Chip Surface Mount Bluetooth v5.0 Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$5.8600 | Buy Now |
|
Future Electronics | 2.4835 GHz Integrated Chip Surface Mount Bluetooth v5.0 Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$5.8600 | Buy Now |
DISTI #
79016299
|
Verical | Very Low Power Application Processor Module for Bluetooth Low Energy RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 32000 |
|
$5.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLUENRG-M2SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-M2SA
STMicroelectronics
Very low power application processor module for Bluetooth® low energy v5.2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XQMA-N23 | |
Length | 13.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5 mm |