Part Details for BLUENRG-355AT by STMicroelectronics
Results Overview of BLUENRG-355AT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLUENRG-355AT Information
BLUENRG-355AT by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BLUENRG-355AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0247
|
Newark | Rf Transceiver, Qfn-32, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics BLUENRG-355AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 636 |
|
$3.1300 / $4.7300 | Buy Now |
DISTI #
497-BLUENRG-355ATCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2930 In Stock |
|
$2.4354 / $4.7300 | Buy Now |
DISTI #
BLUENRG-355AT
|
Avnet Americas | Bluetooth SoC, Bluetooth 5.2, 32 Pins, QFN - Tape and Reel (Alt: BLUENRG-355AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.3196 / $2.5525 | Buy Now |
|
STMicroelectronics | Programmable Bluetooth Low Energy 5.3 Wireless SoC RoHS: Compliant Min Qty: 1 | 1164 |
|
$3.0700 / $4.6400 | Buy Now |
DISTI #
BLUENRG-355AT
|
Avnet Silica | Bluetooth SoC Bluetooth 52 32 Pins QFN (Alt: BLUENRG-355AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BLUENRG-355AT
|
EBV Elektronik | Bluetooth SoC Bluetooth 52 32 Pins QFN (Alt: BLUENRG-355AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |