Datasheets
BLU2512ER-1890-BB50W by: RCD Components Inc

Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512,

Part Details for BLU2512ER-1890-BB50W by RCD Components Inc

Overview of BLU2512ER-1890-BB50W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1890GR(0)-9JG-E1-A Renesas Electronics Corporation Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8
7MPV6189-000 Renesas Electronics Corporation SRAM MODULE

Part Details for BLU2512ER-1890-BB50W

BLU2512ER-1890-BB50W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2512ER-1890-BB50W Part Data Attributes

BLU2512ER-1890-BB50W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2512ER-1890-BB50W RCD Components Inc Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 189 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for BLU2512ER-1890-BB50W

This table gives cross-reference parts and alternative options found for BLU2512ER-1890-BB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512ER-1890-BB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2512P-1890-BB50 Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512P-1890-BB50
BLU2512P-1890-AT50Q Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512P-1890-AT50Q
BLU2512P-1890-AT50W Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512P-1890-AT50W
BLU2512P-1890-BB50W Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512P-1890-BB50W
BLU2512P-1890-BT50W Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512P-1890-BT50W
BLU2512ER-1890-BB50 Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512ER-1890-BB50
BLU2512-1890-AT50 Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512-1890-AT50
BLU2512-1890-BT50Q Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512-1890-BT50Q
BLU2512-1890-AT50Q Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc BLU2512ER-1890-BB50W vs BLU2512-1890-AT50Q
WF25Q1890ATL Fixed Resistor, Thin Film, 1W, 189ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation BLU2512ER-1890-BB50W vs WF25Q1890ATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2512ER-1890-BB50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2512ER-1890-BB50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2512ER-1890-BB50W would you like to use for your alert(s)?
  • Please alert me when BLU2512ER-1890-BB50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2512ER-1890-BB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2512ER-1890-BB50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2512ER-1890-BB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2512ER-1890-BB50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2512ER-1890-BB50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: