Part Details for BLU2010P-1352-AT25W by RCD Components Inc
Overview of BLU2010P-1352-AT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135273-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135281-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135222-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 8 column, 112 position, Vertical Header, Left Guide Pin. |
Part Details for BLU2010P-1352-AT25W
BLU2010P-1352-AT25W CAD Models
BLU2010P-1352-AT25W Part Data Attributes
|
BLU2010P-1352-AT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2010P-1352-AT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU2010P-1352-AT25W
This table gives cross-reference parts and alternative options found for BLU2010P-1352-AT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010P-1352-AT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU2010ER-1352-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010ER-1352-BB25Q |
BLU2010ER-1352-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010ER-1352-BT25Q |
BLU2010ER-1352-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010ER-1352-AT25W |
BLU2010P-1352-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010P-1352-AT25Q |
BLU2010-1352-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | BLU2010P-1352-AT25W vs BLU2010-1352-BT25W |
BLU2010-1352-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010-1352-AT25 |
BLU2010-1352-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010-1352-BB25W |
BLU2010-1352-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010-1352-AB25 |
BLU2010ER-1352-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010ER-1352-BB25W |
BLU2010P-1352-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2010, | BLU2010P-1352-AT25W vs BLU2010P-1352-BT25W |