Datasheets
BLU2010-2800-AT10W by: RCD Components Inc

Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010,

Part Details for BLU2010-2800-AT10W by RCD Components Inc

Overview of BLU2010-2800-AT10W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2800T1L-E1-AY Renesas Electronics Corporation Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
2SK2800-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab
ISL28006FH20Z-T7 Renesas Electronics Corporation Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output

Part Details for BLU2010-2800-AT10W

BLU2010-2800-AT10W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU2010-2800-AT10W Part Data Attributes

BLU2010-2800-AT10W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU2010-2800-AT10W RCD Components Inc Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for BLU2010-2800-AT10W

This table gives cross-reference parts and alternative options found for BLU2010-2800-AT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-2800-AT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010ER-2800-AT10 Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010ER-2800-AT10
BLU2010ER-2800-BB10Q Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010ER-2800-BB10Q
BLU2010-2800-AT10Q Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010-2800-AT10Q
BLU2010-2800-AB10 Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010-2800-AB10
BLU2010ER-2800-AB10 Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010ER-2800-AB10
BLU2010P-2800-BT10 Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010P-2800-BT10
BLU2010P-2800-AT10W Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010P-2800-AT10W
BLU2010-2800-AT10 Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010-2800-AT10
BLU2010ER-2800-AT10W Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010ER-2800-AT10W
BLU2010ER-2800-BT10W Fixed Resistor, Thin Film, 0.5W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-2800-AT10W vs BLU2010ER-2800-BT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010-2800-AT10W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010-2800-AT10W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010-2800-AT10W would you like to use for your alert(s)?
  • Please alert me when BLU2010-2800-AT10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010-2800-AT10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010-2800-AT10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010-2800-AT10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010-2800-AT10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010-2800-AT10W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: