Part Details for BLU1210-3162-BT50W by RCD Components Inc
Overview of BLU1210-3162-BT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Part Details for BLU1210-3162-BT50W
BLU1210-3162-BT50W CAD Models
BLU1210-3162-BT50W Part Data Attributes
|
BLU1210-3162-BT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-3162-BT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 31600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-3162-BT50W
This table gives cross-reference parts and alternative options found for BLU1210-3162-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-3162-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-3162-BB50Q | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-3162-BT50W vs BLU1210-3162-BB50Q |
RN73G2EB3162B | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-3162-BT50W vs RN73G2EB3162B |
TF10H3162BB | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210-3162-BT50W vs TF10H3162BB |
TF10H3162BT | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210-3162-BT50W vs TF10H3162BT |
RN14A3162CT1-50 | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-3162-BT50W vs RN14A3162CT1-50 |
AR13ABD3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210-3162-BT50W vs AR13ABD3162 |
NTR20A3162DTR1KF | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | BLU1210-3162-BT50W vs NTR20A3162DTR1KF |
BLU1210P-3162-AB50W | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-3162-BT50W vs BLU1210P-3162-AB50W |
BLU1210ER-3162-AT50Q | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-3162-BT50W vs BLU1210ER-3162-AT50Q |
BLU1210ER-3162-BB50Q | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-3162-BT50W vs BLU1210ER-3162-BB50Q |