Part Details for BLU1206-6901-QT101 by RCD Components Inc
Overview of BLU1206-6901-QT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2069-01GILFTR | Renesas Electronics Corporation | VCXO-Based Line Card Clock Synchronizer | |
5P49V6901A000NLGI | Renesas Electronics Corporation | VersaClock® 6 Low Power Programmable Clock Generator | |
EVKVC6-6901HCSL | Renesas Electronics Corporation | Evaluation Board for 5P49V6901 VersaClock® 6 |
Part Details for BLU1206-6901-QT101
BLU1206-6901-QT101 CAD Models
BLU1206-6901-QT101 Part Data Attributes
|
BLU1206-6901-QT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-6901-QT101
RCD Components Inc
Res,SMT,Thin Film,6.9K Ohms,150WV,.02% +/-Tol,100ppm TC,1206 Case
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-6901-QT101
This table gives cross-reference parts and alternative options found for BLU1206-6901-QT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-6901-QT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206P-6901-QT101 | Res,SMT,Thin Film,6.9K Ohms,150WV,.02% +/-Tol,100ppm TC,1206 Case | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206P-6901-QT101 |
BLU1206ER-6901-QB101W | Res,SMT,Thin Film,6.9K Ohms,150WV,.02% +/-Tol,100ppm TC,1206 Case | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206ER-6901-QB101W |
BLU1206P-6901-QT101W | Fixed Resistor, Thin Film, 0.25W, 6900ohm, 150V, 0.02% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206P-6901-QT101W |
BLU1206ER-6901-QT101W | Res,SMT,Thin Film,6.9K Ohms,150WV,.02% +/-Tol,100ppm TC,1206 Case | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206ER-6901-QT101W |
BLU1206ER-6901-QB101Q | Fixed Resistor, Thin Film, 0.25W, 6900ohm, 150V, 0.02% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206ER-6901-QB101Q |
BLU1206ER-6901-QT101Q | Fixed Resistor, Thin Film, 0.25W, 6900ohm, 150V, 0.02% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206-6901-QT101 vs BLU1206ER-6901-QT101Q |