Part Details for BLU1206-5172-BB25Q by RCD Components Inc
Results Overview of BLU1206-5172-BB25Q by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU1206-5172-BB25Q Information
BLU1206-5172-BB25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BLU1206-5172-BB25Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 1577 |
|
RFQ |
Part Details for BLU1206-5172-BB25Q
BLU1206-5172-BB25Q CAD Models
BLU1206-5172-BB25Q Part Data Attributes
|
BLU1206-5172-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-5172-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-5172-BB25Q
This table gives cross-reference parts and alternative options found for BLU1206-5172-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-5172-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU1206-5172-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs BLU1206-5172-BT25Q |
BLU1206-5172-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | BLU1206-5172-BB25Q vs BLU1206-5172-BT25 |
BLU1206A-5172-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs BLU1206A-5172-BT25 |
BLU1206P-5172-AT25 | RCD Components Inc | Check for Price | Res,SMT,Thin Film,51.7K Ohms,150WV,.05% +/-Tol,25ppm TC,1206 Case | BLU1206-5172-BB25Q vs BLU1206P-5172-AT25 |
BLU1206-5172-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206 | BLU1206-5172-BB25Q vs BLU1206-5172-AB25Q |
BLU1206ER-5172-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs BLU1206ER-5172-AB25W |
BLU1206A-5172-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs BLU1206A-5172-BB25W |
BLU1206A-5172-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs BLU1206A-5172-BT25Q |
RNCF32T951.7K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | BLU1206-5172-BB25Q vs RNCF32T951.7K0.1%I |
BLU1206ER-5172-AT25 | RCD Components Inc | Check for Price | Res,SMT,Thin Film,51.7K Ohms,150WV,.05% +/-Tol,25ppm TC,1206 Case | BLU1206-5172-BB25Q vs BLU1206ER-5172-AT25 |