Part Details for BLU1206-1000-BT25W by RCD Components Inc
Overview of BLU1206-1000-BT25W by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for BLU1206-1000-BT25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33Y0216
|
Newark | Thin Film Chip Res 1206 100 Ohm 0.1% 25Ppm T&r |Rcd (Resistors Coils Delaylines) BLU1206-1000-BT25W RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4855-BLU1206-1000-BT25WTR-ND
|
DigiKey | RES THIN FILM .25W 100 OHM 0.1% Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
DISTI #
70183934
|
RS | Resistor, Thin Film, Res 100 Ohms, Pwr-Rtg 0.25 W, Tol 0.1%, SMT, 1206, Precision | RCD Components BLU1206-1000-BT25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4343 |
|
$0.0800 | Buy Now |
|
Quest Components | RESISTOR, 0.25 W, 0.1 %, 25 PPM, 100 OHM, SURFACE MOUNT, 1206 | 3000 |
|
$0.1485 / $0.3375 | Buy Now |
Part Details for BLU1206-1000-BT25W
BLU1206-1000-BT25W CAD Models
BLU1206-1000-BT25W Part Data Attributes
|
BLU1206-1000-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-1000-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-1000-BT25W
This table gives cross-reference parts and alternative options found for BLU1206-1000-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-1000-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU1206M-1000-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206M-1000-BT25 |
RNC32T91000.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | BLU1206-1000-BT25W vs RNC32T91000.05%R |
BLU1206-1000-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206-1000-AT25Q |
BLU1206M-1000-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206M-1000-BB25Q |
RNCF32T91000.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206-1000-BT25W vs RNCF32T91000.05%I |
BLU1206A-1000-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206A-1000-BT25 |
BLU1206-1000-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206 | BLU1206-1000-BT25W vs BLU1206-1000-AT25W |
BLU1206M-1000-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206M-1000-BB25W |
BLU1206M-1000-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206-1000-BT25W vs BLU1206M-1000-BT25W |
PRC1206TC25O100R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | BLU1206-1000-BT25W vs PRC1206TC25O100R+-0.1% |