Part Details for BLU0805ER-4700-CT25Q by RCD Components Inc
Results Overview of BLU0805ER-4700-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805ER-4700-CT25Q Information
BLU0805ER-4700-CT25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92247-000 | Renesas Electronics Corporation | 54FCT827T | |
SLG47004V-SKT | Renesas Electronics Corporation | GreenPAK SLG47004 Development Kit with Socket Adapter | |
SLG47004V | Renesas Electronics Corporation | Programmable Mixed-Signal Matrix with In-System Programmability and Advanced Analog Features |
Part Details for BLU0805ER-4700-CT25Q
BLU0805ER-4700-CT25Q CAD Models
BLU0805ER-4700-CT25Q Part Data Attributes
|
BLU0805ER-4700-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-4700-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-4700-CT25Q
This table gives cross-reference parts and alternative options found for BLU0805ER-4700-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-4700-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TTC25X470R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs PRC0805TTC25X470R+-0.25% |
PRC0805TC25470R+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs PRC0805TC25470R+/-0.25% |
SF08U4700CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-4700-CT25Q vs SF08U4700CALQ |
TE05G471CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-4700-CT25Q vs TE05G471CT |
BLU0805A-4700-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs BLU0805A-4700-CB25Q |
ERA6AEC471V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-4700-CT25Q vs ERA6AEC471V |
BLU0805P-4700-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs BLU0805P-4700-CT25Q |
BLU0805M-4700-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs BLU0805M-4700-CT25Q |
BLU0805P-4700-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-4700-CT25Q vs BLU0805P-4700-CT25 |
TE05G471CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-4700-CT25Q vs TE05G471CB |