Part Details for BLU0805ER-3400-BT25W by RCD Components Inc
Overview of BLU0805ER-3400-BT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part Details for BLU0805ER-3400-BT25W
BLU0805ER-3400-BT25W CAD Models
BLU0805ER-3400-BT25W Part Data Attributes
|
BLU0805ER-3400-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-3400-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-3400-BT25W
This table gives cross-reference parts and alternative options found for BLU0805ER-3400-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-3400-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U3400BALQ | Fixed Resistor, Thin Film, 0.1W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-3400-BT25W vs WF08U3400BALQ |
BLU0805P-3400-BT25Q | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3400-BT25W vs BLU0805P-3400-BT25Q |
PCF-W0805R-03-3400-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 340ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | BLU0805ER-3400-BT25W vs PCF-W0805R-03-3400-B-P-LT |
TE05G3400BT | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-3400-BT25W vs TE05G3400BT |
BLU0805M-3400-BB25Q | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3400-BT25W vs BLU0805M-3400-BB25Q |
BLU0805P-3400-AT25Q | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3400-BT25W vs BLU0805P-3400-AT25Q |
BLU0805-3400-AT25Q | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3400-BT25W vs BLU0805-3400-AT25Q |
BLU0805ER-3400-AB25W | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3400-BT25W vs BLU0805ER-3400-AB25W |
TE05G3400AT | Fixed Resistor, Thin Film, 0.125W, 340ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-3400-BT25W vs TE05G3400AT |
TD05G3400BT | Fixed Resistor, Thin Film, 0.1W, 340ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-3400-BT25W vs TD05G3400BT |