Part Details for BLU0805-1004-BT25W by RCD Components Inc
Overview of BLU0805-1004-BT25W by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for BLU0805-1004-BT25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-BLU0805-1004-BT25WTR-ND
|
DigiKey | RES THIN FILM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0516 | Buy Now |
DISTI #
70183931
|
RS | Resistor, Thin Film, Res 1 Megohms, Pwr-Rtg 0.125 W, Tol 0.1%, SMT, 0805, Precision | RCD Components BLU0805-1004-BT25W RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 4471 |
|
$0.1050 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
Part Details for BLU0805-1004-BT25W
BLU0805-1004-BT25W CAD Models
BLU0805-1004-BT25W Part Data Attributes
|
BLU0805-1004-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-1004-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-1004-BT25W
This table gives cross-reference parts and alternative options found for BLU0805-1004-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-1004-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD05G1004AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-1004-BT25W vs TD05G1004AB |
BLU0805A-1004-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | BLU0805-1004-BT25W vs BLU0805A-1004-BT25W |
BLU0805P-1004-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | BLU0805-1004-BT25W vs BLU0805P-1004-BT25 |
RMT10R-1M0-B25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805-1004-BT25W vs RMT10R-1M0-B25 |
TE05G1004BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-1004-BT25W vs TE05G1004BB |
BLU0805-1004-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BLU0805-1004-BT25W vs BLU0805-1004-BB25W |
BLU0805M-1004-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | BLU0805-1004-BT25W vs BLU0805M-1004-BT25 |
BLU0805-1004-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-1004-BT25W vs BLU0805-1004-BT25Q |
BLU0805P-1004-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | BLU0805-1004-BT25W vs BLU0805P-1004-BB25 |
BLU0805-1004-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-1004-BT25W vs BLU0805-1004-BT25 |