Part Details for BLU0603P-2802-BB10Q by RCD Components Inc
Overview of BLU0603P-2802-BB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for BLU0603P-2802-BB10Q
BLU0603P-2802-BB10Q CAD Models
BLU0603P-2802-BB10Q Part Data Attributes
|
BLU0603P-2802-BB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2802-BB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2802-BB10Q
This table gives cross-reference parts and alternative options found for BLU0603P-2802-BB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2802-BB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C1J28KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP | BLU0603P-2802-BB10Q vs RP73C1J28KBTG |
RN731JLTDD2802A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2802-BB10Q vs RN731JLTDD2802A10 |
RT0603BRB1328KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2802-BB10Q vs RT0603BRB1328KL |
ERA3ARB2802V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603P-2802-BB10Q vs ERA3ARB2802V |
AMF060328K0.05%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | BLU0603P-2802-BB10Q vs AMF060328K0.05%10PPM/KKP20 |
RP73C1J28KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | BLU0603P-2802-BB10Q vs RP73C1J28KBTDG |
BLU0603P-2802-AT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | BLU0603P-2802-BB10Q vs BLU0603P-2802-AT10W |
RP73C1J28KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | BLU0603P-2802-BB10Q vs RP73C1J28KATD |
CMP060328K0.05%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | BLU0603P-2802-BB10Q vs CMP060328K0.05%10PPM/KKP5 |
BLU0603-2802-BB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | BLU0603P-2802-BB10Q vs BLU0603-2802-BB10W |