Part Details for BLU0603P-2610-BT25Q by RCD Components Inc
Results Overview of BLU0603P-2610-BT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0603P-2610-BT25Q Information
BLU0603P-2610-BT25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ26100DRPR | Texas Instruments | SHA-1/HMAC Based Security & Authentication IC w/SDQ Interface 6-VSON -40 to 85 | |
5962-9326101MEA | Texas Instruments | High Power Factor Preregulator 16-CDIP -55 to 125 | |
5962-9326102MEA | Texas Instruments | Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 |
Part Details for BLU0603P-2610-BT25Q
BLU0603P-2610-BT25Q CAD Models
BLU0603P-2610-BT25Q Part Data Attributes
|
BLU0603P-2610-BT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2610-BT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2610-BT25Q
This table gives cross-reference parts and alternative options found for BLU0603P-2610-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2610-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BBCX2610 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2610-BT25Q vs AR03BBCX2610 |
BLU0603ER-2610-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-2610-BT25Q vs BLU0603ER-2610-AT25Q |
RT0603BRD13261RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2610-BT25Q vs RT0603BRD13261RL |
NTRH06B2610CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2610-BT25Q vs NTRH06B2610CTRF |
BLU0603P-2610-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-2610-BT25Q vs BLU0603P-2610-BB25 |
9T06031A2610BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2610-BT25Q vs 9T06031A2610BAPFT |
PRC0603TC25Y261R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603P-2610-BT25Q vs PRC0603TC25Y261R+-0.05% |
RT0603WRD07261RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2610-BT25Q vs RT0603WRD07261RL |
RBP06BTP2610 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603P-2610-BT25Q vs RBP06BTP2610 |
BLU0603P-2610-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-2610-BT25Q vs BLU0603P-2610-BT25W |