Part Details for BLU0603A-2211-BT25W by RCD Components Inc
Overview of BLU0603A-2211-BT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
72211L10J | Renesas Electronics Corporation | 512 x 9 SyncFIFO, 5.0V |
Part Details for BLU0603A-2211-BT25W
BLU0603A-2211-BT25W CAD Models
BLU0603A-2211-BT25W Part Data Attributes
|
BLU0603A-2211-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-2211-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-2211-BT25W
This table gives cross-reference parts and alternative options found for BLU0603A-2211-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-2211-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J2K21ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | BLU0603A-2211-BT25W vs RP73F1J2K21ATDG |
AMF06032K210.1%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603A-2211-BT25W vs AMF06032K210.1%25PPM/KKP5 |
NTRH06B2211CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603A-2211-BT25W vs NTRH06B2211CTRF |
P0603E2211BGTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603A-2211-BT25W vs P0603E2211BGTRE4 |
BLU0603ER-2211-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603A-2211-BT25W vs BLU0603ER-2211-AT25Q |
CRT0603-BY-2211ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603A-2211-BT25W vs CRT0603-BY-2211ELF |
RBP06BBP2211 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603A-2211-BT25W vs RBP06BBP2211 |
AMF06032K210.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603A-2211-BT25W vs AMF06032K210.05%25PPM/KNS |
CRT0603-AY-2211ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603A-2211-BT25W vs CRT0603-AY-2211ELF |
BLU0603P-2211-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603A-2211-BT25W vs BLU0603P-2211-AT25 |