Part Details for BLU0603-2231-CT25Q by RCD Components Inc
Overview of BLU0603-2231-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for BLU0603-2231-CT25Q
BLU0603-2231-CT25Q CAD Models
BLU0603-2231-CT25Q Part Data Attributes
|
BLU0603-2231-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-2231-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-2231-CT25Q
This table gives cross-reference parts and alternative options found for BLU0603-2231-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-2231-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06032.23KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603-2231-CT25Q vs CAR06032.23KOHMS0.25%25PPMHP |
RBP06CBP2231 | Fixed Resistor, Thin Film, 0.125W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-2231-CT25Q vs RBP06CBP2231 |
WF06R2231CTL | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603-2231-CT25Q vs WF06R2231CTL |
AMF06032K230.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-2231-CT25Q vs AMF06032K230.25%25PPM/KNS |
AMF06032K230.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-2231-CT25Q vs AMF06032K230.25%25PPM/KNP10 |
AMF06032K230.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-2231-CT25Q vs AMF06032K230.25%25PPM/KNP20 |
BLU0603-2231-CT25 | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2231-CT25Q vs BLU0603-2231-CT25 |
BLU0603P-2231-CT25W | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2231-CT25Q vs BLU0603P-2231-CT25W |
BLU0603-2231-CB25Q | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-2231-CT25Q vs BLU0603-2231-CB25Q |
RN73H1JGTD2231C25 | Fixed Resistor, Metal Film, 0.1W, 2230ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-2231-CT25Q vs RN73H1JGTD2231C25 |