Part Details for BLU0603-1473-BT25W by RCD Components Inc
Results Overview of BLU0603-1473-BT25W by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0603-1473-BT25W Information
BLU0603-1473-BT25W by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-473-03L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS7331-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 2929, | |
MSS5131-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for BLU0603-1473-BT25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film 0603 147K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
5 In Stock 5000 Factory Stock |
|
$0.0390 / $0.0503 | Buy Now |
|
Master Electronics | Res Thin Film 0603 147K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
5 In Stock 5000 Factory Stock |
|
$0.0390 / $0.0503 | Buy Now |
Part Details for BLU0603-1473-BT25W
BLU0603-1473-BT25W CAD Models
BLU0603-1473-BT25W Part Data Attributes
|
BLU0603-1473-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1473-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1473-BT25W
This table gives cross-reference parts and alternative options found for BLU0603-1473-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1473-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-1473-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1473-BT25W vs BLU0603ER-1473-BB25 |
AR03BTCX1473N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603-1473-BT25W vs AR03BTCX1473N |
TP0325B1473T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603-1473-BT25W vs TP0325B1473T5E |
RT0603BRD13147KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs RT0603BRD13147KL |
SF06R1473BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs SF06R1473BTLQ |
BLU0603ER-1473-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | BLU0603-1473-BT25W vs BLU0603ER-1473-BB25Q |
P0603E1473BBW | Vishay Intertechnologies | $5.5039 | Fixed Resistor, Thin Film, 0.125W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs P0603E1473BBW |
AR03BTCX1473 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs AR03BTCX1473 |
SF06R1473BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs SF06R1473BALQ |
AS0603E1473A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603-1473-BT25W vs AS0603E1473A-T5 |