Part Details for BLU0603-1101-FT10W by RCD Components Inc
Overview of BLU0603-1101-FT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38702FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38002FT10WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38704FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part Details for BLU0603-1101-FT10W
BLU0603-1101-FT10W CAD Models
BLU0603-1101-FT10W Part Data Attributes
|
BLU0603-1101-FT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1101-FT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1101-FT10W
This table gives cross-reference parts and alternative options found for BLU0603-1101-FT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1101-FT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1101-FT10Q | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1101-FT10W vs BLU0603P-1101-FT10Q |
TP0310F1101RCE | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-1101-FT10W vs TP0310F1101RCE |
RNCF0603FKT1K10 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1101-FT10W vs RNCF0603FKT1K10 |
PRC0603TC10Y1.1K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1101-FT10W vs PRC0603TC10Y1.1K+-1% |
BLU0603ER-1101-FB10Q | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1101-FT10W vs BLU0603ER-1101-FB10Q |
RN731JLTD1101F10 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1101-FT10W vs RN731JLTD1101F10 |
RT0603FRB131K1L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1101-FT10W vs RT0603FRB131K1L |
TP0310F1101TCE | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-1101-FT10W vs TP0310F1101TCE |
RN73H1JGTD1101F10 | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1101-FT10W vs RN73H1JGTD1101F10 |
P0603Y1101FBPE | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1101-FT10W vs P0603Y1101FBPE |