Datasheets
BLU0402-4531-TT10 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402,

Part Details for BLU0402-4531-TT10 by RCD Components Inc

Overview of BLU0402-4531-TT10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M2004-02-644.5313T Renesas Electronics Corporation Frequency Translation PLL
M2006-02A-644.5313 Renesas Electronics Corporation VCSO Based FEC Clock PLL
M2053-11-644.5313 Renesas Electronics Corporation VCSO Based PLL for GbE 64B/66B FEC

Part Details for BLU0402-4531-TT10

BLU0402-4531-TT10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0402-4531-TT10 Part Data Attributes

BLU0402-4531-TT10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0402-4531-TT10 RCD Components Inc Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.062 W
Resistance 4530 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 25 V

Alternate Parts for BLU0402-4531-TT10

This table gives cross-reference parts and alternative options found for BLU0402-4531-TT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-4531-TT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF0402-16W-N-4531UT-1K Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD BLU0402-4531-TT10 vs UPTF0402-16W-N-4531UT-1K
BLU0402-4531-TT10W Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402-4531-TT10W
BLU0402P-4531-TT10W Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402P-4531-TT10W
BLU0402ER-4531-TB10Q Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402ER-4531-TB10Q
BLU0402ER-4531-TT10Q Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402ER-4531-TT10Q
BLU0402P-4531-TB10 Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402P-4531-TB10
BLU0402ER-4531-TT10 Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402ER-4531-TT10
BLU0402P-4531-TT10 Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402P-4531-TT10
RT0402AA453110PPM Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, Synton-Tech Corp BLU0402-4531-TT10 vs RT0402AA453110PPM
BLU0402ER-4531-TT10W Fixed Resistor, Thin Film, 0.062W, 4530ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc BLU0402-4531-TT10 vs BLU0402ER-4531-TT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402-4531-TT10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402-4531-TT10 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0402-4531-TT10 would you like to use for your alert(s)?
  • Please alert me when BLU0402-4531-TT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0402-4531-TT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402-4531-TT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0402-4531-TT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402-4531-TT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402-4531-TT10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: