Part Details for BLS86-2-08H30.5-05LF by Bestar Electric
Overview of BLS86-2-08H30.5-05LF by Bestar Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLS86-2-08H30.5-05LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2265895
|
Jameco Electronics | Square Ferrite Speaker 3.4" Diameter 8&ohm, 12 Watt 800 Hz to 10 kHz Min Qty: 1 Container: Each | 523 |
|
$1.4900 / $1.9500 | Buy Now |