There are no models available for this part yet.
Overview of BLS6G3135S-20112 by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
SER2011-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for BLS6G3135S-20112 by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BLS6G3135S-20,112
|
Avnet Americas | Transistor RF FET N-CH 60V 2.1A 3.1GHz to 3.5GHz 3-Pin SOT-608B Bulk - Trays (Alt: BLS6G3135S-20,112) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 47 Partner Stock |
|
$169.9544 / $195.9958 | Buy Now |
CAD Models for BLS6G3135S-20112 by Ampleon
Part Data Attributes for BLS6G3135S-20112 by Ampleon
BLS6G3135S-20112
Ampleon
|
|
---|---|
Samacsys Manufacturer
|
Ampleon USA Inc.
|
Want to compare parts?
-
BLS6G3135S-20112AmpleonVS
-