Part Details for BLS6G2735LS-30,112 by Ampleon
Overview of BLS6G2735LS-30,112 by Ampleon
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BLS6G2735LS-30,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLS6G2735LS-30,112-ND
|
DigiKey | RF FET LDMOS 60V 13DB SOT1135B Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$180.8900 | Buy Now |
DISTI #
BLS6G2735LS-30,112
|
Avnet Americas | RF Components - Trays (Alt: BLS6G2735LS-30,112) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 50 Partner Stock |
|
$147.8500 / $182.6300 | Buy Now |
DISTI #
BLS6G2735LS-30,112
|
Avnet Americas | RF Components - Rail/Tube (Alt: BLS6G2735LS-30,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | BLS6G2735LS-30 - Power LDMOS transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50 |
|
$155.2300 / $182.6300 | Buy Now |
|
Flip Electronics | Stock, ship today | 311 |
|
RFQ |
Part Details for BLS6G2735LS-30,112
BLS6G2735LS-30,112 CAD Models
BLS6G2735LS-30,112 Part Data Attributes
|
BLS6G2735LS-30,112
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLS6G2735LS-30,112
Ampleon
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ampleon USA Inc. | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | S-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |