Part Details for BLR-604 by OptiFuse
Results Overview of BLR-604 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLR-604 Information
BLR-604 by OptiFuse is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BLR-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLR-604-ND
|
DigiKey | REGULAR FUSE BLOCK, 4 POLE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$16.0620 / $22.3300 | Buy Now |
DISTI #
74254399
|
RS | Fuse Block for Regular Blade Fuse, 4P | OptiFuse BLR-604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$17.4300 / $21.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $12.8900 | Buy Now |
DISTI #
BLR-604
|
TME | Fuse boxes, 30A, screw, Leads: connectors 6,3mm, -20÷85°C, 32V Min Qty: 1 | 0 |
|
$16.4300 / $18.4000 | RFQ |