Part Details for BLP8G21S-160PVY by NXP Semiconductors
Overview of BLP8G21S-160PVY by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLP8G21S-160PVY
BLP8G21S-160PVY CAD Models
BLP8G21S-160PVY Part Data Attributes
|
BLP8G21S-160PVY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLP8G21S-160PVY
NXP Semiconductors
BLP8G21S-160PV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1221-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |