Part Details for BLP25M710F by NXP Semiconductors
Overview of BLP25M710F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for BLP25M710F
BLP25M710F CAD Models
BLP25M710F Part Data Attributes
|
BLP25M710F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLP25M710F
NXP Semiconductors
BLP25M710
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1179-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES |